
2-1393757-0 | |
|---|---|
DigiKey Part Number | 2-1393757-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393757-0 |
Description | CONN 1.6/5.6 JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393757-0 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 8 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Termination Press-Fit | Center Contact Plating Gold |
Shield Termination Press-Fit | Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole | Base Product Number |



