
1-1393562-0 | |
|---|---|
DigiKey Part Number | 1-1393562-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393562-0 |
Description | CONN INSTAL RING FOR 1.6/5.6 JCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Installation Ring For 1.6/5.6 Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393562-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 1.6/5.6 | |
Accessory Type | Installation Ring | |
For Use With/Related Products | 1.6/5.6 Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.93180 | kr.4,493.18 |
| Unit Price without VAT: | kr.44.93180 |
|---|---|
| Unit Price with VAT: | kr.56.16475 |


