
1888020-2 | |
|---|---|
DigiKey Part Number | A144252-ND |
Manufacturer | |
Manufacturer Product Number | 1888020-2 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1888020-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.22.41300 | kr.224.13 |
| 30 | kr.20.74033 | kr.622.21 |
| 60 | kr.19.74933 | kr.1,184.96 |
| 120 | kr.18.80583 | kr.2,256.70 |
| 270 | kr.17.76022 | kr.4,795.26 |
| 510 | kr.16.98108 | kr.8,660.35 |
| 1.020 | kr.16.17104 | kr.16,494.46 |
| 2.520 | kr.15.17234 | kr.38,234.30 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |




