36 Position SAS, Mini Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888863-4

DigiKey Part Number
A98572-ND
Manufacturer
Manufacturer Product Number
1888863-4
Description
CONN MINI SAS RCPT 36POS SLD SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1888863-4 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
36
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tube
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.57.76000kr.57.76
10kr.49.10300kr.491.03
26kr.45.89923kr.1,193.38
52kr.43.70827kr.2,272.83
104kr.41.62154kr.4,328.64
260kr.39.01635kr.10,144.25
520kr.37.15581kr.19,321.02
1.014kr.35.44736kr.35,943.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.76000
Unit Price with VAT:kr.72.20000