Similar
Similar
Similar

1776489-3 | |
|---|---|
DigiKey Part Number | 1776489-3-ND |
Manufacturer | |
Manufacturer Product Number | 1776489-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776489-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 10 A |
Series | Voltage - UL 250 V |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1933192 | Phoenix Contact | 18.707 | 277-1646-ND | kr.1.84000 | Similar |
| A-TB500-OP03 | Assmann WSW Components | 0 | A-TB500-OP03-ND | kr.0.75506 | Similar |
| EDSTL130/03 | On Shore Technology Inc. | 10.736 | ED1682-03-ND | kr.5.26000 | Similar |
| OSTOP030000 | On Shore Technology Inc. | 0 | OSTOP030000-ND | kr.0.87161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.67270 | kr.13,381.60 |
| Unit Price without VAT: | kr.1.67270 |
|---|---|
| Unit Price with VAT: | kr.2.09088 |














