
V1-W-BK40M-PUR-O1S | |
|---|---|
DigiKey Part Number | 2046-V1-W-BK40M-PUR-O1S-ND |
Manufacturer | |
Manufacturer Product Number | V1-W-BK40M-PUR-O1S |
Description | CBL 4POS PLUG RA TO WIRE 131.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 131.2' (40.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 131.2' (40.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,254.24000 | kr.1,254.24 |
| Unit Price without VAT: | kr.1,254.24000 |
|---|---|
| Unit Price with VAT: | kr.1,567.80000 |








