



176280-9 | |
|---|---|
DigiKey Part Number | A106909-ND |
Manufacturer | |
Manufacturer Product Number | 176280-9 |
Description | CONN PLUG HSG 18POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176280-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.8.75900 | kr.87.59 |
| 25 | kr.8.21200 | kr.205.30 |
| 50 | kr.7.81860 | kr.390.93 |
| 100 | kr.7.44590 | kr.744.59 |
| 250 | kr.6.97892 | kr.1,744.73 |
| 500 | kr.6.64570 | kr.3,322.85 |
| 1.000 | kr.6.32855 | kr.6,328.55 |
| 2.500 | kr.5.93250 | kr.14,831.25 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |



