



176278-9 | |
|---|---|
DigiKey Part Number | A128205-ND |
Manufacturer | |
Manufacturer Product Number | 176278-9 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176278-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.5.14700 | kr.51.47 |
| 25 | kr.4.82720 | kr.120.68 |
| 50 | kr.4.59500 | kr.229.75 |
| 100 | kr.4.37570 | kr.437.57 |
| 250 | kr.4.10116 | kr.1,025.29 |
| 500 | kr.3.90534 | kr.1,952.67 |
| 1.000 | kr.3.71888 | kr.3,718.88 |
| 2.500 | kr.3.48604 | kr.8,715.10 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |










