176274-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.48978
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.64090
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.68221
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 48.302
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.663
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.10907
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.210
Unit Price: kr.3.07000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.16.81647
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.17.88640
Datasheet
176274-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176274-9

DigiKey Part Number
176274-9-ND
Manufacturer
Manufacturer Product Number
176274-9
Description
CONN PLUG HSG 6POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176274-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.04498kr.6,269.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.04498
Unit Price with VAT:kr.1.30623