Parametric Equivalent
Parametric Equivalent
Similar
Similar

176274-2 | |
|---|---|
DigiKey Part Number | 176274-2-ND |
Manufacturer | |
Manufacturer Product Number | 176274-2 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176274-2 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-177901-5 | TE Connectivity AMP Connectors | 0 | 17-1-177901-5-ND | kr.1.52008 | Parametric Equivalent |
| 176274-1 | TE Connectivity AMP Connectors | 17.235 | A112716-ND | kr.2.09000 | Parametric Equivalent |
| 176274-4 | TE Connectivity AMP Connectors | 0 | 176274-4-ND | kr.1.75793 | Parametric Equivalent |
| 176274-6 | TE Connectivity AMP Connectors | 0 | A135228-ND | kr.1.80222 | Parametric Equivalent |
| 176274-9 | TE Connectivity AMP Connectors | 0 | 176274-9-ND | kr.1.11947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.1.74017 | kr.31,323.06 |
| Unit Price without VAT: | kr.1.74017 |
|---|---|
| Unit Price with VAT: | kr.2.17521 |












