Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1734349-1 | |
|---|---|
DigiKey Part Number | A35103-ND |
Manufacturer | |
Manufacturer Product Number | 1734349-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311766-1 | TE Connectivity AMP Connectors | 1.941 | 2311766-1-ND | kr.18.77000 | Similar |
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | kr.21.81000 | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | kr.21.30000 | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | kr.24.60000 | Similar |
| 182-025-213R431 | NorComp Inc. | 0 | 182-025-213R431-ND | kr.13.57140 | Similar |













