
172486-3 | |
|---|---|
DigiKey Part Number | 172486-3-ND |
Manufacturer | |
Manufacturer Product Number | 172486-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172486-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 95°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51225-03 | CNC Tech | 1.544 | 1175-51225-03-ND | kr.0.63000 | Parametric Equivalent |
| 52225-03 | CNC Tech | 10.839 | 1175-52225-03-ND | kr.0.82000 | Parametric Equivalent |
| SC25-03HG | JAM | 809 | 4285-SC25-03HG-ND | kr.0.63000 | Parametric Equivalent |
| XHP-3-E | JST Sales America Inc. | 0 | 455-XHP-3-E-ND | kr.0.54239 | Parametric Equivalent |
| XHP-3-R | JST Sales America Inc. | 0 | 455-XHP-3-R-ND | kr.0.54239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.16568 | kr.23,313.60 |
| Unit Price without VAT: | kr.1.16568 |
|---|---|
| Unit Price with VAT: | kr.1.45710 |















