Parametric Equivalent

XHP-3-E | |
|---|---|
DigiKey Part Number | 455-XHP-3-E-ND |
Manufacturer | |
Manufacturer Product Number | XHP-3-E |
Description | XH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP-3-R | JST Sales America Inc. | 0 | 455-XHP-3-R-ND | kr.0.54239 | Parametric Equivalent |
| 172486-3 | TE Connectivity AMP Connectors | 0 | 172486-3-ND | kr.1.16568 | Parametric Equivalent |
| 51225-03 | CNC Tech | 1.494 | 1175-51225-03-ND | kr.0.63000 | Parametric Equivalent |
| 52225-03 | CNC Tech | 10.839 | 1175-52225-03-ND | kr.0.82000 | Parametric Equivalent |
| SC25-03HG | JAM | 809 | 4285-SC25-03HG-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54239 | kr.542.39 |
| Unit Price without VAT: | kr.0.54239 |
|---|---|
| Unit Price with VAT: | kr.0.67799 |






