
171662-5 | |
|---|---|
DigiKey Part Number | A121531TR-ND - Tape & Reel (TR) A121531CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171662-5 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171662-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.85200 | kr.96.30 |
| 50 | kr.3.66840 | kr.183.42 |
| 100 | kr.3.49270 | kr.349.27 |
| 250 | kr.3.27372 | kr.818.43 |
| 500 | kr.3.11726 | kr.1,558.63 |
| 1.000 | kr.2.96832 | kr.2,968.32 |
| 2.500 | kr.2.78247 | kr.6,956.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.66816 | kr.16,008.96 |
| 12.000 | kr.2.54090 | kr.30,490.80 |
| 18.000 | kr.2.46929 | kr.44,447.22 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |
























