2822362-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 222
Unit Price: kr.9.89000
Datasheet
2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822362-4

DigiKey Part Number
2822362-4-ND
Manufacturer
Manufacturer Product Number
2822362-4
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2822362-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2822362-3TE Connectivity AMP Connectors2222822362-3-NDkr.9.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.38100kr.83.81
25kr.7.85640kr.196.41
50kr.7.48000kr.374.00
100kr.7.12240kr.712.24
300kr.6.59087kr.1,977.26
500kr.6.35738kr.3,178.69
1.000kr.6.05388kr.6,053.88
2.500kr.5.67498kr.14,187.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250