
170800-3 | |
|---|---|
DigiKey Part Number | 170800-3-ND |
Manufacturer | |
Manufacturer Product Number | 170800-3 |
Description | CONN MALE TAB HSG 0.11 4POS NAT |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626057-1 | TE Connectivity AMP Connectors | 0 | 626057-1-ND | kr.1.28147 | Similar |















