
626057-1 | |
|---|---|
DigiKey Part Number | 626057-1-ND |
Manufacturer | |
Manufacturer Product Number | 626057-1 |
Description | CONN MALE TAB HSG 0.11 4POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626057-1 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.28147 | kr.38,444.10 |
| Unit Price without VAT: | kr.1.28147 |
|---|---|
| Unit Price with VAT: | kr.1.60184 |

