
170334-1 | |
|---|---|
DigiKey Part Number | A106257-ND |
Manufacturer | |
Manufacturer Product Number | 170334-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170334-1 Models |
Category | Length - Overall 1.016" (25.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63097-1 | TE Connectivity AMP Connectors | 8.041 | A24753CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.54700 | kr.15.47 |
| 25 | kr.1.44800 | kr.36.20 |
| 50 | kr.1.37960 | kr.68.98 |
| 100 | kr.1.31300 | kr.131.30 |
| 250 | kr.1.23072 | kr.307.68 |
| 500 | kr.1.17176 | kr.585.88 |
| 1.000 | kr.1.11578 | kr.1,115.78 |
| 3.000 | kr.1.03249 | kr.3,097.47 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |





