63097-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63097-1

DigiKey Part Number
A24753TR-ND - Tape & Reel (TR)
A24753CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63097-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63097-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.155" (2.29mm ~ 3.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.17100kr.11.71
25kr.1.09840kr.27.46
50kr.1.04580kr.52.29
100kr.0.99580kr.99.58
250kr.0.93336kr.233.34
500kr.0.88884kr.444.42
1.000kr.0.84627kr.846.27
2.500kr.0.79324kr.1,983.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.72786kr.4,367.16
12.000kr.0.69311kr.8,317.32
18.000kr.0.67356kr.12,124.08
30.000kr.0.64973kr.19,491.90
42.000kr.0.63450kr.26,649.00
60.000kr.0.61874kr.37,124.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250