Socket Contact Tin 20-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170262-1

DigiKey Part Number
A100869TR-ND - Tape & Reel (TR)
A100869CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170262-1
Description
CONN SOCKET 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
170262-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.62800kr.6.28
25kr.0.58840kr.14.71
50kr.0.56040kr.28.02
100kr.0.53320kr.53.32
250kr.0.49984kr.124.96
500kr.0.47588kr.237.94
1.000kr.0.45312kr.453.12
2.500kr.0.42470kr.1,061.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39278kr.3,927.80
20.000kr.0.37403kr.7,480.60
30.000kr.0.36348kr.10,904.40
50.000kr.0.35061kr.17,530.50
70.000kr.0.34239kr.23,967.30
100.000kr.0.33389kr.33,389.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000