4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
2-171822-4
2-171822-4

2-171822-4

DigiKey Part Number
A122400-ND
Manufacturer
Manufacturer Product Number
2-171822-4
Description
CONN RCPT HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-171822-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Obsolete
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-20°C ~ 95°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMR-04V-BJST Sales America Inc.28.116455-3247-NDkr.1.14000Similar
In-Stock: 7.937
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.63100kr.26.31
25kr.2.46240kr.61.56
50kr.2.34580kr.117.29
100kr.2.23290kr.223.29
250kr.2.09320kr.523.30
500kr.1.99304kr.996.52
1.000kr.1.89788kr.1,897.88
3.000kr.1.75624kr.5,268.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750