
170030-1 | |
|---|---|
DigiKey Part Number | A100931TR-ND - Tape & Reel (TR) A100931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170030-1 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170030-1 Models |
Category | Tab Length 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.961" (24.40mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170030-2 | TE Connectivity AMP Connectors | 4.879 | A111031CT-ND | kr.0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.14760 | kr.57.38 |
| 100 | kr.1.09300 | kr.109.30 |
| 250 | kr.1.02428 | kr.256.07 |
| 500 | kr.0.97534 | kr.487.67 |
| 1.000 | kr.0.92868 | kr.928.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86731 | kr.3,469.24 |
| 8.000 | kr.0.82590 | kr.6,607.20 |
| 12.000 | kr.0.80261 | kr.9,631.32 |
| 20.000 | kr.0.77420 | kr.15,484.00 |
| 28.000 | kr.0.75604 | kr.21,169.12 |
| 40.000 | kr.0.73727 | kr.29,490.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |
























