



1982299-3 | |
|---|---|
DigiKey Part Number | 1982299-3-ND |
Manufacturer | |
Manufacturer Product Number | 1982299-3 |
Description | CONN RCPT HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1982299-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.307" (7.80mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.76700 | kr.117.67 |
| 25 | kr.11.02640 | kr.275.66 |
| 50 | kr.10.49900 | kr.524.95 |
| 100 | kr.9.99750 | kr.999.75 |
| 250 | kr.9.37104 | kr.2,342.76 |
| 500 | kr.8.92368 | kr.4,461.84 |
| 1.950 | kr.8.10681 | kr.15,808.28 |
| 3.900 | kr.7.72022 | kr.30,108.86 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |










