
1658051-5 | |
|---|---|
DigiKey Part Number | 1658051-5-ND |
Manufacturer | |
Manufacturer Product Number | 1658051-5 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658051-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 30mm |
Number of Positions 200 | Height Above Board 1.151" (29.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658020-5 | TE Connectivity AMP Connectors | 0 | A118270-ND | kr.182.75579 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.201.63550 | kr.48,392.52 |
| Unit Price without VAT: | kr.201.63550 |
|---|---|
| Unit Price with VAT: | kr.252.04438 |







