Similar

1658047-3 | |
|---|---|
DigiKey Part Number | 1658047-3-ND |
Manufacturer | |
Manufacturer Product Number | 1658047-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658047-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658016-3 | TE Connectivity AMP Connectors | 0 | A128118-ND | kr.343.01892 | Similar |
| 2-1658047-3 | TE Connectivity AMP Connectors | 0 | 2-1658047-3-ND | kr.113.24941 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.276.88250 | kr.60,914.15 |
| Unit Price without VAT: | kr.276.88250 |
|---|---|
| Unit Price with VAT: | kr.346.10313 |













