Similar

1658018-3 | |
|---|---|
DigiKey Part Number | A118259-ND |
Manufacturer | |
Manufacturer Product Number | 1658018-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658018-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 120 | Height Above Board 0.836" (21.23mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1658018-3 | TE Connectivity AMP Connectors | 0 | 2-1658018-3-ND | kr.20.98011 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.181.49438 | kr.26,135.19 |
| Unit Price without VAT: | kr.181.49438 |
|---|---|
| Unit Price with VAT: | kr.226.86798 |














