
163090-1 | |
|---|---|
DigiKey Part Number | 17-163090-1-ND |
Manufacturer | |
Manufacturer Product Number | 163090-1 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163090-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73.600 | kr.6.89935 | kr.507,792.16 |
| Unit Price without VAT: | kr.6.89935 |
|---|---|
| Unit Price with VAT: | kr.8.62419 |



