
| 163083-8 | |
|---|---|
| DigiKey Part Number | A107082TR-ND - Tape & Reel (TR) A107082CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 163083-8 | 
| Description | CONN SOCKET 16-18AWG TIN CRIMP | 
| Manufacturer Standard Lead Time | 47 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 163083-8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Stamped | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 16-18 AWG | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 78.7µin (2.00µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 | 
| 10 | kr.6.20200 | kr.62.02 | 
| 25 | kr.5.81120 | kr.145.28 | 
| 50 | kr.5.53340 | kr.276.67 | 
| 100 | kr.5.26910 | kr.526.91 | 
| 250 | kr.4.93900 | kr.1,234.75 | 
| 500 | kr.4.70310 | kr.2,351.55 | 
| 1.000 | kr.4.47853 | kr.4,478.53 | 
| 2.500 | kr.4.27177 | kr.10,679.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.79799 | kr.18,989.95 | 
| 10.000 | kr.3.61687 | kr.36,168.70 | 
| 15.000 | kr.3.51499 | kr.52,724.85 | 
| Unit Price without VAT: | kr.7.30000 | 
|---|---|
| Unit Price with VAT: | kr.9.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark