
163081-8 | |
|---|---|
DigiKey Part Number | A105247TR-ND - Tape & Reel (TR) A105247CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163081-8 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163081-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.92300 | kr.39.23 |
| 25 | kr.3.67360 | kr.91.84 |
| 50 | kr.3.49820 | kr.174.91 |
| 100 | kr.3.33060 | kr.333.06 |
| 250 | kr.3.12192 | kr.780.48 |
| 500 | kr.2.97268 | kr.1,486.34 |
| 1.000 | kr.2.83066 | kr.2,830.66 |
| 2.500 | kr.2.65342 | kr.6,633.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.40046 | kr.12,002.30 |
| 10.000 | kr.2.28595 | kr.22,859.50 |
| 15.000 | kr.2.22155 | kr.33,323.25 |
| 25.000 | kr.2.14298 | kr.53,574.50 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |




