
160101-9 | |
|---|---|
DigiKey Part Number | 17-160101-9TR-ND - Tape & Reel (TR) 17-160101-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160101-9 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160101-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160101-2 | TE Connectivity AMP Connectors | 15.643 | A105246CT-ND | kr.1.65000 | Parametric Equivalent |
| 61794-1 | TE Connectivity AMP Connectors | 51.384 | A29901CT-ND | kr.0.63000 | Parametric Equivalent |
| 61794-4 | TE Connectivity AMP Connectors | 29.204 | A29902CT-ND | kr.1.39000 | Parametric Equivalent |
| 640051-1 | TE Connectivity AMP Connectors | 14.666 | A29906CT-ND | kr.1.59000 | Parametric Equivalent |
| 160101-2 | WEE | 48.000 | 5831-160101-2-ND | kr.0.56426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.32200 | kr.33.22 |
| 25 | kr.3.11160 | kr.77.79 |
| 50 | kr.2.96340 | kr.148.17 |
| 100 | kr.2.82190 | kr.282.19 |
| 250 | kr.2.64504 | kr.661.26 |
| 500 | kr.2.51850 | kr.1,259.25 |
| 1.000 | kr.2.39823 | kr.2,398.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.23999 | kr.8,959.96 |
| 8.000 | kr.2.13309 | kr.17,064.72 |
| 12.000 | kr.2.07297 | kr.24,875.64 |
| 20.000 | kr.1.99966 | kr.39,993.20 |
| 28.000 | kr.1.95280 | kr.54,678.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


