Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61794-1

DigiKey Part Number
A29901TR-ND - Tape & Reel (TR)
A29901CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61794-1
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61794-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Steel
Thickness
0.025" (0.64mm)
Contact Finish
Tin
Width - Outer Edges
0.370" (9.40mm)
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Length - Overall
0.772" (19.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46900kr.4.69
25kr.0.44120kr.11.03
50kr.0.41980kr.20.99
100kr.0.39880kr.39.88
250kr.0.37408kr.93.52
500kr.0.35606kr.178.03
1.000kr.0.33900kr.339.00
2.500kr.0.31776kr.794.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.29897kr.2,690.73
18.000kr.0.28469kr.5,124.42
27.000kr.0.27666kr.7,469.82
45.000kr.0.26687kr.12,009.15
63.000kr.0.26061kr.16,418.43
90.000kr.0.25413kr.22,871.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750