Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1563689-1 | |
|---|---|
DigiKey Part Number | 17-1563689-1-ND |
Manufacturer | |
Manufacturer Product Number | 1563689-1 |
Description | 4POS,AMP MCP1.5K,REC HSG,ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1563689-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1718645-1 | TE Connectivity AMP Connectors | 720 | A122518-ND | kr.14.39000 | Parametric Equivalent |
| 2-1718645-1 | TE Connectivity AMP Connectors | 286 | 2-1718645-1-ND | kr.10.02000 | Parametric Equivalent |
| 2386146-1 | TE Connectivity AMP Connectors | 3.350 | 17-2386146-1-ND | kr.2.22000 | Parametric Equivalent |
| 1-1718645-1 | WEE | 0 | 5831-1-1718645-1-ND | kr.0.00000 | Parametric Equivalent |
| 1-1718645-1 | TE Connectivity | 0 | 1111-1-1718645-1-ND | kr.14.24667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.4.23048 | kr.20,306.30 |
| Unit Price without VAT: | kr.4.23048 |
|---|---|
| Unit Price with VAT: | kr.5.28810 |





