4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2386146-1

DigiKey Part Number
17-2386146-1-ND
Manufacturer
Manufacturer Product Number
2386146-1
Description
2P GENERATION Y PLUG, SINGLE-P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1718645-1TE Connectivity AMP Connectors720A122518-NDkr.14.39000Parametric Equivalent
2-1718645-1TE Connectivity AMP Connectors2862-1718645-1-NDkr.10.02000Parametric Equivalent
In-Stock: 3.350
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.88900kr.18.89
25kr.1.77280kr.44.32
50kr.1.68780kr.84.39
100kr.1.60660kr.160.66
250kr.1.50612kr.376.53
500kr.1.43398kr.716.99
1.000kr.1.36551kr.1,365.51
2.500kr.1.27994kr.3,199.85
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500