152655 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.054
Unit Price: kr.26.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.27.86893
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.32.27744
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.098
Unit Price: kr.4.63000
Datasheet
Image for 152655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152655

DigiKey Part Number
152655-ND
Manufacturer
Manufacturer Product Number
152655
Description
CONN RING CIRC 20AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 20 AWG Crimp
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Obsolete
Color
Gray
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.045" ~ 0.080" (1.14mm ~ 2.03mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.787" (20.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152895TE Connectivity AMP Connectors2.054152895-NDkr.26.95000Parametric Equivalent
152896TE Connectivity AMP Connectors0152896-NDkr.27.86893Parametric Equivalent
2067639-1TE Connectivity AMP Connectors0A135639-NDkr.32.27744Parametric Equivalent
51863-3TE Connectivity AMP Connectors6.098A27340-NDkr.4.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes