
2067639-1 | |
|---|---|
DigiKey Part Number | A135639-ND |
Manufacturer | |
Manufacturer Product Number | 2067639-1 |
Description | CONN RING CIRC 20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2067639-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Gray |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.045" ~ 0.080" (1.14mm ~ 2.03mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyetheretherketone (PEEK) |
Length - Overall 0.833" (21.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152895 | TE Connectivity AMP Connectors | 2.054 | 152895-ND | kr.26.95000 | Parametric Equivalent |
| 152896 | TE Connectivity AMP Connectors | 0 | 152896-ND | kr.27.86893 | Parametric Equivalent |
| 51863-3 | TE Connectivity AMP Connectors | 6.098 | A27340-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.27744 | kr.16,138.72 |
| Unit Price without VAT: | kr.32.27744 |
|---|---|
| Unit Price with VAT: | kr.40.34680 |







