MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



147279-5 | |
|---|---|
DigiKey Part Number | 147279-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 147279-5 |
Description | CONN HEADER SMD 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 147279-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-147279-5 | TE Connectivity AMP Connectors | 0 | 5-147279-5-ND | kr.43.09069 | MFR Recommended |
| 95278-101-20LF | Amphenol CS (FCI) | 416 | 609-5755-ND | kr.10.90000 | Similar |
| 95278-101A20LF | Amphenol CS (FCI) | 140 | 609-5826-1-ND | kr.12.24000 | Similar |
| 95278-801A20LF | Amphenol CS (FCI) | 74 | 609-6477-1-ND | kr.10.46000 | Similar |
| 95278-801B20LF | Amphenol CS (FCI) | 63 | 609-95278-801B20LF-ND | kr.9.38000 | Similar |











