

95278-101A20LF | |
|---|---|
DigiKey Part Number | 609-5826-2-ND - Tape & Reel (TR) 609-5826-1-ND - Cut Tape (CT) 609-5826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A20LF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A20LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | kr.12.24000 | Similar |
| TSM-110-01-T-DV-P | Samtec Inc. | 29 | SAM8885-ND | kr.12.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.10.39800 | kr.103.98 |
| 100 | kr.8.83350 | kr.883.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.17417 | kr.2,452.25 |
| 600 | kr.7.78383 | kr.4,670.30 |
| 900 | kr.7.56440 | kr.6,807.96 |
| 1.500 | kr.7.29662 | kr.10,944.93 |
| 2.100 | kr.7.12556 | kr.14,963.68 |
| 3.000 | kr.6.94858 | kr.20,845.74 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |















