Similar
Similar
Similar

1445090-6 | |
|---|---|
DigiKey Part Number | A116357TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1445090-6 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500605 | Molex | 0 | WM23268-ND | kr.22.76000 | Similar |
| 0436500609 | Molex | 1.429 | WM1884CT-ND | kr.20.48000 | Similar |
| 0436500610 | Molex | 190 | 900-0436500610CT-ND | kr.22.70000 | Similar |





