Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
0436500609
0436500609
Conectores de alimentación Micro-Fit

0436500609

DigiKey Part Number
WM1884TR-ND - Tape & Reel (TR)
WM1884CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0436500609
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.77000kr.20.77
10kr.17.63700kr.176.37
100kr.14.98900kr.1,498.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
320kr.14.68872kr.4,700.39
640kr.13.98766kr.8,952.10
960kr.13.59343kr.13,049.69
1.600kr.13.11258kr.20,980.13
2.240kr.12.80514kr.28,683.51
3.200kr.12.48732kr.39,959.42
Manufacturers Standard Package
Unit Price without VAT:kr.20.77000
Unit Price with VAT:kr.25.96250