
1435339-2 | |
|---|---|
DigiKey Part Number | 1435339-2-ND |
Manufacturer | |
Manufacturer Product Number | 1435339-2 |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |




