1435339-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.574.21000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.455.87200
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.651.85400
Datasheet

Parametric Equivalent


3M
In Stock: 88
Unit Price: kr.704.44000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.725.30000
Datasheet

Parametric Equivalent


3M
In Stock: 84
Unit Price: kr.1,197.63000
Datasheet

Parametric Equivalent


3M
In Stock: 62
Unit Price: kr.448.75000
Datasheet
Image for 1435339-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435339-1

DigiKey Part Number
1435339-1-ND
Manufacturer
Manufacturer Product Number
1435339-1
Description
CBL ASSY CENTRON 26POS M-M 1M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.28' (1.00m)
Manufacturer
TE Connectivity AMP Connectors
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Box
Style
Bidirectional
Part Status
Obsolete
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14526-EZ5B-100-02C3M0MCA107-1-NDkr.574.21000Parametric Equivalent
14526-EZ8B-100-07C3M014526-EZ8B-100-07C-NDkr.455.87200Parametric Equivalent
14526-EZHB-100-0QC3M014526-EZHB-100-0QC-NDkr.651.85400Parametric Equivalent
14B26-SZLB-100-0LC3M883M155825-NDkr.704.44000Parametric Equivalent
14T26-SZLB-100-0LC3M03M10612-NDkr.725.30000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: kr.137.45000
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: kr.172.45000
CBL ASSY CENTRON 26POS M-M 15M
In-Stock: 0
Unit Price: kr.312.46000