1394897-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.773
Unit Price: kr.2.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.174
Unit Price: kr.2.43000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394897-1

DigiKey Part Number
1394897-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1394897-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes