
1326030-2 | |
|---|---|
DigiKey Part Number | 17-1326030-2TR-ND - Tape & Reel (TR) 17-1326030-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-2 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.81100 | kr.18.11 |
| 25 | kr.1.69480 | kr.42.37 |
| 50 | kr.1.61400 | kr.80.70 |
| 100 | kr.1.53730 | kr.153.73 |
| 250 | kr.1.44076 | kr.360.19 |
| 500 | kr.1.37178 | kr.685.89 |
| 1.000 | kr.1.30624 | kr.1,306.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14833 | kr.3,444.99 |
| 6.000 | kr.1.09350 | kr.6,561.00 |
| 9.000 | kr.1.06267 | kr.9,564.03 |
| 15.000 | kr.1.02506 | kr.15,375.90 |
| 21.000 | kr.1.00102 | kr.21,021.42 |
| 30.000 | kr.0.97616 | kr.29,284.80 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |










