



1393436-1 | |
|---|---|
DigiKey Part Number | A127946-ND |
Manufacturer | |
Manufacturer Product Number | 1393436-1 |
Description | CONN RCPT HSG 28POS 4.30MM |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1393436-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.169" (4.30mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.45000 | kr.32.45 |
| 10 | kr.27.57100 | kr.275.71 |
| 25 | kr.25.84320 | kr.646.08 |
| 50 | kr.24.60920 | kr.1,230.46 |
| 100 | kr.23.43420 | kr.2,343.42 |
| Unit Price without VAT: | kr.32.45000 |
|---|---|
| Unit Price with VAT: | kr.40.56250 |


