



1393436-2 | |
|---|---|
DigiKey Part Number | A127947-ND |
Manufacturer | |
Manufacturer Product Number | 1393436-2 |
Description | CONN RCPT HSG 28POS 4.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1393436-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.169" (4.30mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.23.23200 | kr.232.32 |
| 25 | kr.21.77280 | kr.544.32 |
| 50 | kr.20.73340 | kr.1,036.67 |
| 100 | kr.19.74340 | kr.1,974.34 |
| 360 | kr.18.03717 | kr.6,493.38 |
| 720 | kr.17.17671 | kr.12,367.23 |
| 1.080 | kr.16.69256 | kr.18,027.96 |
| 2.520 | kr.15.72493 | kr.39,626.82 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |







