
1375795-3 | |
|---|---|
DigiKey Part Number | 1375795-3-ND |
Manufacturer | |
Manufacturer Product Number | 1375795-3 |
Description | CONN STKTHRU PC/104 104POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Stackthrough, Keyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375795-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Stackthrough, Keyed (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 104 | |
Number of Positions Loaded | 102 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Long Post | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.253.41867 | kr.53,217.92 |
| Unit Price without VAT: | kr.253.41867 |
|---|---|
| Unit Price with VAT: | kr.316.77334 |












