
1374737-3 | |
|---|---|
DigiKey Part Number | 1374737-3-ND |
Manufacturer | |
Manufacturer Product Number | 1374737-3 |
Description | STRAIN RELIEF FOR LC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Strain Relief For LC Connectors |
Datasheet | Datasheet |
Category | Specifications Angled, 1.46" (37.00mm) Length |
Manufacturer TE Connectivity AMP Connectors | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Accessory Type Strain Relief | Base Product Number |
For Use With/Related Products LC Connectors |






