
130679 | |
|---|---|
DigiKey Part Number | 130679-ND |
Manufacturer | |
Manufacturer Product Number | 130679 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.594" (40.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.76684 | kr.33,834.20 |
| Unit Price without VAT: | kr.6.76684 |
|---|---|
| Unit Price with VAT: | kr.8.45855 |










