
130663 | |
|---|---|
DigiKey Part Number | A122042-ND |
Manufacturer | |
Manufacturer Product Number | 130663 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.843" (21.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.150" (2.59mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.37800 | kr.83.78 |
| 25 | kr.7.85160 | kr.196.29 |
| 50 | kr.7.47640 | kr.373.82 |
| 100 | kr.7.11940 | kr.711.94 |
| 250 | kr.6.67288 | kr.1,668.22 |
| 500 | kr.6.35430 | kr.3,177.15 |
| 1.000 | kr.6.05101 | kr.6,051.01 |
| 3.000 | kr.5.59983 | kr.16,799.49 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |










