Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130090

DigiKey Part Number
130090-ND
Manufacturer
Manufacturer Product Number
130090
Description
CONN RING CIRC 14-16AWG M5 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130090 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.864" (21.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130094TE Connectivity AMP Connectors2.150130094-NDkr.4.88000Parametric Equivalent
130098TE Connectivity AMP Connectors27.081A127614-NDkr.3.30000Parametric Equivalent
2-130094-1TE Connectivity AMP Connectors17.941A135379-NDkr.9.57000Parametric Equivalent
2-165655-1TE Connectivity AMP Connectors6.445A135420CT-NDkr.12.81000Parametric Equivalent
2-342144-1TE Connectivity AMP Connectors17.224A135581CT-NDkr.4.44000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.26200kr.52.62
25kr.4.93000kr.123.25
50kr.4.69420kr.234.71
100kr.4.46910kr.446.91
250kr.4.18920kr.1,047.30
500kr.3.98900kr.1,994.50
1.000kr.3.79855kr.3,798.55
3.000kr.3.51523kr.10,545.69
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250